-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T6080
|
Newark | Header, 2.54Mm, Vertical Though Hole, 15 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-105-08-G-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$1.1200 / $2.3200 | Buy Now |
DISTI #
612-HTSW-105-08-G-T-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7800 | Buy Now |
DISTI #
HTSW-105-08-G-T
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-105-08-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 838 Factory Stock |
|
$1.1200 / $2.3900 | Buy Now |
DISTI #
200-HTSW10508GT
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.5400 / $2.3900 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.8110 / $2.1660 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 553 |
|
$1.1200 / $2.3900 | Buy Now |
DISTI #
000000000002188403
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 838 |
|
$1.0100 / $2.3900 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.8110 / $2.1660 | Buy Now |
DISTI #
5cd8f462cd7c1c4c3846abfc
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 838 |
|
$0.5400 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTSW-105-08-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-105-08-G-T
Samtec Inc
Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.298 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 6.3 A | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HTSW-105-08-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-105-08-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95053-105LF | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-105-08-G-T vs 95053-105LF |
9451001550 | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HTSW-105-08-G-T vs 9451001550 |
84977-405HLF | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-105-08-G-T vs 84977-405HLF |
95660-505HLF | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-105-08-G-T vs 95660-505HLF |
95155-105 | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HTSW-105-08-G-T vs 95155-105 |
95155-405T | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HTSW-105-08-G-T vs 95155-405T |
1451701550 | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HTSW-105-08-G-T vs 1451701550 |
78535-105 | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-105-08-G-T vs 78535-105 |
86881-205HLF | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-105-08-G-T vs 86881-205HLF |
84600-505HLF | Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-105-08-G-T vs 84600-505HLF |