Datasheets
HTSW-108-07-T-D by: Samtec Inc

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for HTSW-108-07-T-D by Samtec Inc

Overview of HTSW-108-07-T-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for HTSW-108-07-T-D

Part # Distributor Description Stock Price Buy
DISTI # 84T7310
Newark Header, 2.54Mm, Vertical Though Hole, 16 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-108-07-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1900
  • 10 $1.0700
  • 100 $0.9160
  • 500 $0.7700
  • 1,000 $0.6580
  • 2,500 $0.6110
  • 5,000 $0.5850
  • 10,000 $0.5720
$0.5720 / $1.1900 Buy Now
DISTI # 612-HTSW-108-07-T-D-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bag 148
In Stock
  • 1 $1.9100
  • 10 $1.4550
  • 100 $1.1197
  • 500 $0.9409
  • 1,000 $0.8755
  • 5,000 $0.7465
  • 10,000 $0.7000
$0.7000 / $1.9100 Buy Now
DISTI # HTSW-108-07-T-D
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-108-07-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 545 Factory Stock
RFQ
DISTI # 200-HTSW10807TD
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 170
  • 1 $1.4200
  • 50 $1.1000
  • 100 $0.8900
  • 500 $0.7600
  • 1,000 $0.5800
  • 2,500 $0.5200
  • 5,000 $0.4000
  • 10,000 $0.2800
$0.2800 / $1.4200 Buy Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 25 $1.1028
  • 250 $0.8907
  • 500 $0.8496
  • 1,000 $0.6524
  • 2,500 $0.5800
  • 5,000 $0.4366
  • 7,500 $0.4300
$0.4300 / $1.1028 Buy Now
Powell Electronics .100 High-Temp Terminal Strip Min Qty: 1 360
  • 1 $1.4200
  • 50 $1.1000
  • 100 $0.8900
  • 500 $0.7600
  • 1,000 $0.5800
$0.5800 / $1.4200 Buy Now
DISTI # 000000000000059687
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 545
  • 1 $1.4200
  • 50 $1.1000
  • 100 $0.8900
  • 500 $0.7600
  • 1,000 $0.5800
  • 2,000 $0.5200
$0.5200 / $1.4200 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 25 $1.1028
  • 250 $0.8907
  • 500 $0.8496
  • 1,000 $0.6524
  • 2,500 $0.5800
  • 5,000 $0.4366
  • 7,500 $0.4300
$0.4300 / $1.1028 Buy Now

Part Details for HTSW-108-07-T-D

HTSW-108-07-T-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HTSW-108-07-T-D Part Data Attributes

HTSW-108-07-T-D Samtec Inc
Buy Now Datasheet
Compare Parts:
HTSW-108-07-T-D Samtec Inc Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P.
Body Breadth 0.198 inch
Body Depth 0.1 inch
Body Length 0.8 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 6.3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16

Alternate Parts for HTSW-108-07-T-D

This table gives cross-reference parts and alternative options found for HTSW-108-07-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-108-07-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HTSW-108-07-S-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE Samtec Inc HTSW-108-07-T-D vs HTSW-108-07-S-D
HTSW-108-07-L-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc HTSW-108-07-T-D vs HTSW-108-07-L-D
HTSW-108-07-TM-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSW-108-07-T-D vs HTSW-108-07-TM-D
HTSW-108-07-H-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSW-108-07-T-D vs HTSW-108-07-H-D
HTSW-108-07-F-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc HTSW-108-07-T-D vs HTSW-108-07-F-D
Part Number Description Manufacturer Compare
TSM-108-03-L-DV-P-FR Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc HTSW-108-07-T-D vs TSM-108-03-L-DV-P-FR
STMM-108-01-F-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Samtec Inc HTSW-108-07-T-D vs STMM-108-01-F-D
EHF-108-01-H-D-RA Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Samtec Inc HTSW-108-07-T-D vs EHF-108-01-H-D-RA
TSM-108-01-T-DH-K-TR Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc HTSW-108-07-T-D vs TSM-108-01-T-DH-K-TR
STMM-108-01-F-D-SM-P Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc HTSW-108-07-T-D vs STMM-108-01-F-D-SM-P
EHT-108-01-F-D-RA Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Samtec Inc HTSW-108-07-T-D vs EHT-108-01-F-D-RA
TSM-108-01-L-DH-A-K-TR Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc HTSW-108-07-T-D vs TSM-108-01-L-DH-A-K-TR
71980-116LF Quickie® Shrouded Eject Latch Header, Wire To Board, Through Hole, Vertical, Double Row, 16 Positions, with retention legs, 2.54mm (0.100in) Pitch Amphenol Communications Solutions HTSW-108-07-T-D vs 71980-116LF
1565476-1 025 16POS CAP ASSY V TIN TE Connectivity HTSW-108-07-T-D vs 1565476-1
TSM-108-02-LM-DV-LC-P-TR Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc HTSW-108-07-T-D vs TSM-108-02-LM-DV-LC-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-108-07-T-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-108-07-T-D by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-108-07-T-D would you like to use for your alert(s)?
  • Please alert me when HTSW-108-07-T-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-108-07-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-108-07-T-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-108-07-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-108-07-T-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-108-07-T-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: