Part Details for HTSW-111-05-G-D-019 by Samtec Inc
Overview of HTSW-111-05-G-D-019 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HTSW-111-05-G-D-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-111-05-G-D-019-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HTSW-111-05-G-D-01
|
Avnet Americas | Conn Unshrouded HDR 22 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HTSW-111-05-G-D-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip | 0 |
|
$1.2800 / $2.7800 | Buy Now |
DISTI #
HTSW-111-05-G-D-01
|
Avnet Americas | Conn Unshrouded HDR 22 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HTSW-111-05-G-D-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HTSW-111-05-G-D-01
|
Avnet Americas | Conn Unshrouded HDR 22 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HTSW-111-05-G-D-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" High-Temp Terminal Strip | 0 |
|
$1.2800 / $2.7800 | Buy Now |
Part Details for HTSW-111-05-G-D-019
HTSW-111-05-G-D-019 CAD Models
HTSW-111-05-G-D-019 Part Data Attributes
|
HTSW-111-05-G-D-019
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-111-05-G-D-019
Samtec Inc
Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |