Part Details for HTSW-112-06-TM-D by Samtec Inc
Overview of HTSW-112-06-TM-D by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HTSW-112-06-TM-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC6507
|
Newark | Header, 24 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-112-06-TM-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 363 |
|
$0.9360 / $2.8700 | Buy Now |
DISTI #
05AK0627
|
Newark | Conn Header Vert 24Pos 2.54Mm |Samtec HTSW-112-06-TM-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.8000 | Buy Now |
DISTI #
612-HTSW-112-06-TM-D-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5600 | Buy Now |
DISTI #
200-HTSW11206TMD
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.4600 / $2.0500 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant |
1 Partner Stock |
|
$0.4692 / $2.0900 | Buy Now |
DISTI #
SAMTEC HTSW-112-06-TM-D
|
PEI Genesis | Board Connector | 0 |
|
Buy Now | |
|
Powell Electronics | High Temperature PCB Min Qty: 1 | 218 |
|
$0.9600 / $2.0500 | Buy Now |
DISTI #
3752352
|
Farnell | CONNECTOR, HEADER, 24POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$1.4352 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant |
1 Partner Stock |
|
$0.4692 / $2.0900 | Buy Now |
DISTI #
5cd8f4b5cd7c1c4c38470cd7
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 363 |
|
$0.4600 / $2.0500 | Buy Now |
Part Details for HTSW-112-06-TM-D
HTSW-112-06-TM-D CAD Models
HTSW-112-06-TM-D Part Data Attributes:
|
HTSW-112-06-TM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-112-06-TM-D
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |