Datasheets
HTSW-113-25-S-D-LL by:

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for HTSW-113-25-S-D-LL by Samtec Inc

Overview of HTSW-113-25-S-D-LL by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HTSW-113-25-S-D-LL

Part # Distributor Description Stock Price Buy
DISTI # HTSW-113-25-S-D-LL-ND
DigiKey CONN HEADER VERT 26POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # HTSW-113-25-S-D-LL
Avnet Americas Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-113-25-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 11 $3.7200
  • 25 $2.5400
  • 100 $2.4200
  • 1,000 $2.2900
  • 5,000 $2.1700
  • 9,616 $1.9000
  • 19,231 $1.7900
$1.7900 / $3.7200 Buy Now
DISTI # 000000000003060128
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 11 $3.7200
  • 25 $2.5400
  • 100 $2.4200
  • 1,000 $2.2900
  • 5,000 $2.1700
  • 9,616 $1.9000
  • 19,231 $1.7900
$1.7900 / $3.7200 Buy Now

Part Details for HTSW-113-25-S-D-LL

HTSW-113-25-S-D-LL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HTSW-113-25-S-D-LL Part Data Attributes

HTSW-113-25-S-D-LL Samtec Inc
Buy Now Datasheet
Compare Parts:
HTSW-113-25-S-D-LL Samtec Inc Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant
Additional Feature E.L.P.
Body Breadth 0.198 inch
Body Depth 0.1 inch
Body Length 1.3 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 6.3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26
UL Flammability Code 94V-0

Alternate Parts for HTSW-113-25-S-D-LL

This table gives cross-reference parts and alternative options found for HTSW-113-25-S-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-113-25-S-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NSH-26DA-R2-TG 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics HTSW-113-25-S-D-LL vs NSH-26DA-R2-TG
95615-926ALF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT Amphenol FCi HTSW-113-25-S-D-LL vs 95615-926ALF
56112-S06-130500R Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi HTSW-113-25-S-D-LL vs 56112-S06-130500R
10076801-401-26LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Amphenol Communications Solutions HTSW-113-25-S-D-LL vs 10076801-401-26LF
56112-G20-130500R Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi HTSW-113-25-S-D-LL vs 56112-G20-130500R
90309-726TLF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions HTSW-113-25-S-D-LL vs 90309-726TLF
78947-826HLF Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, LEAD FREE Amphenol Communications Solutions HTSW-113-25-S-D-LL vs 78947-826HLF
10076801-405-26LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Amphenol FCi HTSW-113-25-S-D-LL vs 10076801-405-26LF
90309-926LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions HTSW-113-25-S-D-LL vs 90309-926LF
10079528-326LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions HTSW-113-25-S-D-LL vs 10079528-326LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-113-25-S-D-LL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-113-25-S-D-LL by Samtec Inc

  • Please alert me when HTSW-113-25-S-D-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HTSW-113-25-S-D-LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-113-25-S-D-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HTSW-113-25-S-D-LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-113-25-S-D-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-113-25-S-D-LL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: