HTSW-119-24-G-S
Description: Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of HTSW-119-24-G-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for HTSW-119-24-G-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 39AC6788
Newark Header, 19 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:19Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-119-24-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6700
  • 10 $2.5400
  • 100 $2.1400
  • 500 $1.8100
  • 1,000 $1.5300
  • 2,500 $1.4100
  • 5,000 $1.3800
$1.3800 / $2.6700 Buy Now
DISTI # 3937-HTSW-119-24-G-S-ND
DigiKey CONN HEADER VERT 19POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 165
In Stock
  • 1 $5.2700
  • 50 $4.2910
  • 100 $3.6546
  • 500 $3.2364
  • 1,000 $2.4727
$2.4727 / $5.2700 Buy Now
DISTI # 612-HTSW-119-24-G-S-ND
DigiKey CONN HEADER VERT 19POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.9000
$2.9000 Buy Now
DISTI # HTSW-119-24-G-S
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 19 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-119-24-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 250 Factory Stock
  • 1 $2.9000
  • 50 $2.3600
  • 100 $2.0100
  • 500 $1.7800
  • 1,000 $1.3600
$1.3600 / $2.9000 Buy Now
DISTI # 200-HTSW11924GS
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 35
  • 1 $2.9000
  • 50 $2.3600
  • 100 $2.0100
  • 500 $1.7800
  • 1,000 $1.3600
  • 2,000 $1.2200
  • 5,000 $0.9400
  • 10,000 $0.6500
$0.6500 / $2.9000 Buy Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 10 $2.6190
  • 100 $2.1160
  • 250 $2.0180
  • 500 $1.9570
  • 1,000 $1.4160
  • 2,500 $1.3050
  • 5,000 $0.9990
  • 7,500 $0.9840
$0.9840 / $2.6190 Buy Now
Powell Electronics High Temperature PCB Header Strips, 0.10 Min Qty: 1 165
  • 1 $2.9000
  • 50 $2.3600
  • 100 $2.0100
  • 500 $1.7800
  • 1,000 $1.3600
$1.3600 / $2.9000 Buy Now
DISTI # 000000000005469472
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 250
  • 1 $2.9000
  • 50 $2.3600
  • 100 $2.0100
  • 500 $1.7800
  • 1,000 $1.3600
  • 2,000 $1.2200
$1.2200 / $2.9000 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 10 $2.6190
  • 100 $2.1160
  • 250 $2.0180
  • 500 $1.9570
  • 1,000 $1.4160
  • 2,500 $1.3050
  • 5,000 $0.9990
  • 7,500 $0.9840
$0.9840 / $2.6190 Buy Now
DISTI # 5cd8f4dfcd7c1c4c38473c73
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 250
  • 1 $2.8980
  • 50 $2.3630
  • 100 $2.0070
  • 500 $1.7830
  • 1,000 $1.3600
  • 2,000 $1.2190
  • 5,000 $0.9360
  • 10,000 $0.6540
$0.6540 / $2.8980 Buy Now

CAD Models for HTSW-119-24-G-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTSW-119-24-G-S by Samtec Inc

HTSW-119-24-G-S
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.098 inch
Body Depth
0.1 inch
Body Length
1.9 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
6.3 A
Reference Standard
UL
Terminal Length
0.265 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. HTSW-119-24-G-S
    Samtec Inc
    Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Related Parts for HTSW-119-24-G-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-119-24-G-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-119-24-G-S by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-119-24-G-S would you like to use for your alert(s)?
  • Please alert me when HTSW-119-24-G-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-119-24-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-119-24-G-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-119-24-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-119-24-G-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-119-24-G-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: