Part Details for HTSW-134-13-T-S by Samtec Inc
Overview of HTSW-134-13-T-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HTSW-134-13-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTSW-134-13-T-S-ND
|
DigiKey | HIGH TEMPERATURE PCB HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4700 | Buy Now |
DISTI #
HTSW-134-13-T-S
|
Avnet Americas | Connector Unshrouded Header 34 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HTSW-134-13-T-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $3.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8700 / $3.8500 | Buy Now | |
DISTI #
HTSW-134-13-T-S
|
Avnet Americas | Connector Unshrouded Header 34 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HTSW-134-13-T-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $3.8500 | Buy Now |
DISTI #
HTSW-134-13-T-S
|
Avnet Americas | Connector Unshrouded Header 34 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HTSW-134-13-T-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $3.8500 | Buy Now |
DISTI #
000000000006164150
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$1.6200 / $3.8500 | Buy Now |
|
Master Electronics | 0 |
|
$0.8700 / $3.8500 | Buy Now | |
DISTI #
5dc12a5d99506a5478a4a26c
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $3.8500 | Buy Now |
Part Details for HTSW-134-13-T-S
HTSW-134-13-T-S CAD Models
HTSW-134-13-T-S Part Data Attributes
|
HTSW-134-13-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-134-13-T-S
Samtec Inc
Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |