Part Details for HTSW-141-05-T-S-021 by Samtec Inc
Overview of HTSW-141-05-T-S-021 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-141-05-T-S-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTSW-141-05-T-S-021-ND
|
DigiKey | HIGH TEMPERATURE PCB HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3900 | Buy Now |
DISTI #
HTSW-141-05-T-S-02
|
Avnet Americas | Connector Unshrouded Header 41 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HTSW-141-05-T-S-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 Factory Stock |
|
$1.7900 / $3.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $3.4300 | Buy Now | |
DISTI #
000000000006249987
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 75 |
|
$1.6100 / $3.7600 | Buy Now |
|
Master Electronics | 0 |
|
$1.3300 / $3.4300 | Buy Now | |
DISTI #
5f96dd63e56a714058ce85a7
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 75 |
|
$0.9100 / $3.7600 | Buy Now |
Part Details for HTSW-141-05-T-S-021
HTSW-141-05-T-S-021 CAD Models
HTSW-141-05-T-S-021 Part Data Attributes:
|
HTSW-141-05-T-S-021
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-141-05-T-S-021
Samtec Inc
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-141-05-T-S-021
This table gives cross-reference parts and alternative options found for HTSW-141-05-T-S-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-141-05-T-S-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB12407-KK3 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HTSW-141-05-T-S-021 vs HB12407-KK3 |
22-61-1240 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HTSW-141-05-T-S-021 vs 22-61-1240 |
9431504050 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HTSW-141-05-T-S-021 vs 9431504050 |
HB1240V-KB8W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HTSW-141-05-T-S-021 vs HB1240V-KB8W |
HB1240F-KT3W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HTSW-141-05-T-S-021 vs HB1240F-KT3W |
HB12401-KD4W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HTSW-141-05-T-S-021 vs HB12401-KD4W |
CH31402V202 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | HTSW-141-05-T-S-021 vs CH31402V202 |
HB1240F-KT8 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HTSW-141-05-T-S-021 vs HB1240F-KT8 |
HB12401-KL9 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HTSW-141-05-T-S-021 vs HB12401-KL9 |
HB12401-KD9W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HTSW-141-05-T-S-021 vs HB12401-KD9W |