Part Details for HTSW-150-26-SM-S by Samtec Inc
Overview of HTSW-150-26-SM-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HTSW-150-26-SM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTSW-150-26-SM-S-ND
|
DigiKey | HIGH TEMPERATURE PCB HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5200 | Buy Now |
DISTI #
HTSW-150-26-SM-S
|
Avnet Americas | Connector Unshrouded Header 50 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HTSW-150-26-SM-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 170 Factory Stock |
|
$5.0700 / $7.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $9.7700 | Buy Now |
|
Powell Electronics | High-Reliability Tiger Eye Terminal Stri Min Qty: 1 | 112 |
|
$5.0700 / $7.8900 | Buy Now |
DISTI #
000000000006164155
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 170 |
|
$4.5400 / $7.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6700 / $9.7700 | Buy Now |
DISTI #
5dd2422abe742086de8eb941
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 170 |
|
$2.4400 / $7.8900 | Buy Now |
Part Details for HTSW-150-26-SM-S
HTSW-150-26-SM-S CAD Models
HTSW-150-26-SM-S Part Data Attributes
|
HTSW-150-26-SM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-150-26-SM-S
Samtec Inc
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |