Datasheets
HTSW-202-08-TM-S-RA by:

Board Connector,

Part Details for HTSW-202-08-TM-S-RA by Samtec Inc

Overview of HTSW-202-08-TM-S-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HTSW-202-08-TM-S-RA

Part # Distributor Description Stock Price Buy
DISTI # 39AC7189
Newark Connector, Header, 2Pos, 1Row, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-202-08-TM-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 388
  • 1 $0.3680
  • 10 $0.3420
  • 100 $0.2390
  • 500 $0.2060
  • 1,000 $0.1710
  • 2,500 $0.1520
  • 5,000 $0.1480
$0.1480 / $0.3680 Buy Now
DISTI # HTSW-202-08-TM-S-R
Avnet Americas Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: HTSW-202-08-TM-S-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 388 Factory Stock
  • 1 $0.4000
  • 50 $0.3100
  • 100 $0.2500
  • 500 $0.2100
  • 1,000 $0.1600
$0.1600 / $0.4000 Buy Now
DISTI # 200-HTSW20208TMSRA
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $0.4000
  • 100 $0.2500
  • 500 $0.2100
  • 1,000 $0.1600
  • 2,500 $0.1500
  • 5,000 $0.1100
$0.1100 / $0.4000 Order Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 100 $0.3280
  • 1,000 $0.1909
  • 2,500 $0.1669
  • 5,000 $0.1365
  • 7,500 $0.1325
  • 25,000 $0.1267
  • 50,000 $0.1232
  • 100,000 $0.1214
$0.1214 / $0.3280 Buy Now
Powell Electronics High Temperature PCB Header Strips, 0.10 Min Qty: 1 256
  • 1 $0.4000
  • 50 $0.3100
  • 100 $0.2500
  • 500 $0.2100
  • 1,000 $0.1600
$0.1600 / $0.4000 Buy Now
DISTI # 000000000002190145
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 388
  • 1 $0.4000
  • 50 $0.3100
  • 100 $0.2500
  • 500 $0.2100
  • 1,000 $0.1600
  • 2,000 $0.1500
$0.1500 / $0.4000 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 100 $0.3280
  • 1,000 $0.1909
  • 2,500 $0.1669
  • 5,000 $0.1365
  • 7,500 $0.1325
  • 25,000 $0.1267
  • 50,000 $0.1232
  • 100,000 $0.1214
$0.1214 / $0.3280 Buy Now
DISTI # 5cd8f565cd7c1c4c3847d988
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 388
  • 1 $0.4000
  • 50 $0.3100
  • 100 $0.2500
  • 500 $0.2100
  • 1,000 $0.1600
  • 2,000 $0.1500
  • 5,000 $0.1100
$0.1100 / $0.4000 Buy Now

Part Details for HTSW-202-08-TM-S-RA

HTSW-202-08-TM-S-RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HTSW-202-08-TM-S-RA Part Data Attributes

HTSW-202-08-TM-S-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
HTSW-202-08-TM-S-RA Samtec Inc Board Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.122 inch
Body Depth 0.16 inch
Body Length 0.3 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
JESD-609 Code e3
Mating Contact Pitch 0.2 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 6.3 A
Terminal Pitch 5.08 mm
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for HTSW-202-08-TM-S-RA

This table gives cross-reference parts and alternative options found for HTSW-202-08-TM-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-202-08-TM-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
332-2-009-0-T-XS0-0713 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH HTSW-202-08-TM-S-RA vs 332-2-009-0-T-XS0-0713
332-2-009-0-T-XS0-0700 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH HTSW-202-08-TM-S-RA vs 332-2-009-0-T-XS0-0700
332-1-009-0-T-XS0-0565 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH HTSW-202-08-TM-S-RA vs 332-1-009-0-T-XS0-0565
332-1-009-0-T-XS0-0700 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH HTSW-202-08-TM-S-RA vs 332-1-009-0-T-XS0-0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-202-08-TM-S-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-202-08-TM-S-RA by Samtec Inc

  • Please alert me when HTSW-202-08-TM-S-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HTSW-202-08-TM-S-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-202-08-TM-S-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HTSW-202-08-TM-S-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-202-08-TM-S-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-202-08-TM-S-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: