Part Details for HTTG-1CU-316S-1000 by Omega Engineering
Overview of HTTG-1CU-316S-1000 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft |
Price & Stock for HTTG-1CU-316S-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTTG-1CU-316S-1000
|
Avnet Americas | 16 AWG, 1000 FT, PFA TREATED GLASS OVERBRAID - Bulk (Alt: HTTG-1CU-316S-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,983.4012 | Buy Now |