Part Details for HTWAT101-004 by Omega Engineering
Overview of HTWAT101-004 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTWAT101-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6716
|
Newark | Surface Heater, Tape, 288W, 6W/In2 Rohs Compliant: Yes |Omega HTWAT101-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6900 | Buy Now |
DISTI #
33AH9750
|
Newark | Heating Tape W/Adj Thermostat, 288W/120V, Surface Heater Type:Heating Tape, Watt Density:6W/In², Power Consumption:288W, Supply Voltage:120Vac, Operating Temperature Min:-, Operating Temperature Max:218°C, Product Range:Htwat Series Rohs Compliant: Yes |Omega HTWAT101-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.5500 | Buy Now |
DISTI #
HTWAT101-004
|
Avnet Americas | HEATING TAPES WITH ADJUSTABLE THERMOSTAT - Bulk (Alt: HTWAT101-004) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$207.8703 / $237.1020 | Buy Now |