Part Details for HU1225-LF by Renata Batteries
Overview of HU1225-LF by Renata Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HU1225-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-HU1225-LF
|
Mouser Electronics | Coin Cell Battery Holders THRU HOLE FOR CR1225 RoHS: Compliant | 1146 |
|
$0.4900 / $0.9600 | Buy Now |
|
Future Electronics | Through Hole CR1225 Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5485Tray |
|
$0.5550 / $0.6600 | Buy Now |
DISTI #
77249387
|
Verical | Battery Holder 1 Cells Glass Fiber Min Qty: 100 Package Multiple: 50 Date Code: 2209 | Americas - 3000 |
|
$0.6442 / $0.8034 | Buy Now |
DISTI #
BAT5725
|
Rutronik | HOLDER THM 1225 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray |
Stock DE - 27500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2379 | Buy Now |
|
New Advantage Corporation | Through Hole CR1225 Battery Holder RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4350 |
|
$0.6267 / $0.6714 | Buy Now |
Part Details for HU1225-LF
HU1225-LF CAD Models
HU1225-LF Part Data Attributes:
|
HU1225-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
HU1225-LF
Renata Batteries
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |