HUF75309D3ST
Description: 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA

Overview of HUF75309D3ST by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HUF75309D3ST by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUF75309D3ST by Rochester Electronics LLC

HUF75309D3ST
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
19 A
Drain-source On Resistance-Max
0.07 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUF75309D3ST
    Rochester Electronics LLC
    19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
    VS

Alternate Parts for HUF75309D3ST

This table gives cross-reference parts and alternative options found for HUF75309D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75309D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUF75309D3ST_NL 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC HUF75309D3ST vs HUF75309D3ST_NL
HUF75309D3ST Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation HUF75309D3ST vs HUF75309D3ST
HUF75309D3S Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation HUF75309D3ST vs HUF75309D3S
HUF75309D3ST Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor HUF75309D3ST vs HUF75309D3ST
HUF75309D3S 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF75309D3ST vs HUF75309D3S
HUF75309D3ST 17A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF75309D3ST vs HUF75309D3ST
HUF75309D3ST_NL Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation HUF75309D3ST vs HUF75309D3ST_NL
HUF75309D3S 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC HUF75309D3ST vs HUF75309D3S
Part Number Description Manufacturer Compare
HUF75329D3S 20A, 55V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF75309D3ST vs HUF75329D3S
HUFA76423D3S 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF75309D3ST vs HUFA76423D3S
HUFA75309D3 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation HUF75309D3ST vs HUFA75309D3
HUFA76429D3 N-Channel Logic Level UltraFET Power MOSFET 60V, 20A, 27mΩ, TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA, 1800/RAIL Fairchild Semiconductor Corporation HUF75309D3ST vs HUFA76429D3
PHB21N06LT/T3 TRANSISTOR 19 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3, FET General Purpose Power NXP Semiconductors HUF75309D3ST vs PHB21N06LT/T3
HUFA76409D3ST 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF75309D3ST vs HUFA76409D3ST
HUFA76423D3ST 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUF75309D3ST vs HUFA76423D3ST
HUFA76429D3 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation HUF75309D3ST vs HUFA76429D3
HUF76429D3 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251AA, 3 PIN Rochester Electronics LLC HUF75309D3ST vs HUF76429D3
MTD15N06VL 15A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC HUF75309D3ST vs MTD15N06VL

Related Parts for HUF75309D3ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF75309D3ST by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF75309D3ST by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HUF75309D3ST would you like to use for your alert(s)?
  • Please alert me when HUF75309D3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF75309D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF75309D3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF75309D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF75309D3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF75309D3ST by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: