Datasheets
HUF75339G3 by:

Power Field-Effect Transistor, 75A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,

Part Details for HUF75339G3 by Fairchild Semiconductor Corporation

Overview of HUF75339G3 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for HUF75339G3

Part # Distributor Description Stock Price Buy
Bristol Electronics   32
RFQ
Quest Components 75 A, 55 V, 0.012 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 25
  • 1 $4.1760
  • 8 $3.0624
  • 25 $2.7840
$2.7840 / $4.1760 Buy Now
Rochester Electronics 75A, 55V, 0.012ohm, N-Channel Power MOSFET, TO-247 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3009
  • 1 $1.1400
  • 25 $1.1100
  • 100 $1.0700
  • 500 $1.0200
  • 1,000 $0.9669
$0.9669 / $1.1400 Buy Now
Chip1Cloud MOSFET N-CH 55V 75A TO-247 42500
RFQ

Part Details for HUF75339G3

HUF75339G3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HUF75339G3 Part Data Attributes:

HUF75339G3 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
HUF75339G3 Fairchild Semiconductor Corporation Power Field-Effect Transistor, 75A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 75 A
Drain-source On Resistance-Max 0.012 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for HUF75339G3

This table gives cross-reference parts and alternative options found for HUF75339G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75339G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HUF75339G3 Power Field-Effect Transistor, 70A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Harris Semiconductor HUF75339G3 vs HUF75339G3
Part Number Description Manufacturer Compare
HUF75343G3 Power Field-Effect Transistor, 75A I(D), 55V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation HUF75339G3 vs HUF75343G3
HUF75344G3 N-Channel UltraFET Power MOSFET 55V, 75A, 8mΩ, 450-TUBE onsemi HUF75339G3 vs HUF75344G3
HUF75337G3 Power Field-Effect Transistor, 75A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation HUF75339G3 vs HUF75337G3
HUF75339G3 Power Field-Effect Transistor, 70A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Harris Semiconductor HUF75339G3 vs HUF75339G3
BUZ342 Power Field-Effect Transistor, 60A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA, Infineon Technologies AG HUF75339G3 vs BUZ342
IRFP054NPBF Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier HUF75339G3 vs IRFP054NPBF
IRFP054 Power Field-Effect Transistor, 70A I(D), 60V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC International Rectifier HUF75339G3 vs IRFP054
IRFP054N Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN International Rectifier HUF75339G3 vs IRFP054N
STW80NE06-10 80A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN STMicroelectronics HUF75339G3 vs STW80NE06-10
IRFP054NPBF Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG HUF75339G3 vs IRFP054NPBF

HUF75339G3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF75339G3 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF75339G3 by Fairchild Semiconductor Corporation

  • Please alert me when HUF75339G3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HUF75339G3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF75339G3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HUF75339G3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF75339G3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF75339G3 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: