Transistors
HUFA76407DK8
Description: 3800mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, MS-012AA, 8 PIN

Overview of HUFA76407DK8 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HUFA76407DK8 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUFA76407DK8 by Intersil Corporation

HUFA76407DK8
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
3.8 A
Drain-source On Resistance-Max
0.09 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUFA76407DK8
    Intersil Corporation
    3800mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, MS-012AA, 8 PIN
    VS

Alternate Parts for HUFA76407DK8

This table gives cross-reference parts and alternative options found for HUFA76407DK8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76407DK8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUFA76407DK8T_NL 3800mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, LEAD FREE, MS-012AA, 8 PIN Rochester Electronics LLC HUFA76407DK8 vs HUFA76407DK8T_NL
HUFA76407DK8 Small Signal Field-Effect Transistor, 3.8A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012AA, 8 PIN Fairchild Semiconductor Corporation HUFA76407DK8 vs HUFA76407DK8
Part Number Description Manufacturer Compare
HUFA76407DK8T 3800mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, MS-012AA, 8 PIN Rochester Electronics LLC HUFA76407DK8 vs HUFA76407DK8T
HUF76407DK8T 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA Intersil Corporation HUFA76407DK8 vs HUF76407DK8T
HUF76407DK8T 3800mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA Rochester Electronics LLC HUFA76407DK8 vs HUF76407DK8T
FDS9945F011 Small Signal Field-Effect Transistor, 3.5A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation HUFA76407DK8 vs FDS9945F011
HUFA76407DK8T_NL 3800mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, LEAD FREE, MS-012AA, 8 PIN Rochester Electronics LLC HUFA76407DK8 vs HUFA76407DK8T_NL
FDS9945_NL Small Signal Field-Effect Transistor, 3.5A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 Fairchild Semiconductor Corporation HUFA76407DK8 vs FDS9945_NL
HUFA76407DK8 Small Signal Field-Effect Transistor, 3.8A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012AA, 8 PIN Fairchild Semiconductor Corporation HUFA76407DK8 vs HUFA76407DK8

Related Parts for HUFA76407DK8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUFA76407DK8 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUFA76407DK8 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HUFA76407DK8 would you like to use for your alert(s)?
  • Please alert me when HUFA76407DK8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUFA76407DK8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUFA76407DK8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUFA76407DK8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUFA76407DK8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUFA76407DK8 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: