Datasheets
HUFA76409D3ST by:

N-Channel Logic Level UltraFET® Power MOSFET 60V, 17A, 71mΩ, 2500-REEL, Automotive Qualified

Part Details for HUFA76409D3ST by onsemi

Overview of HUFA76409D3ST by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HUFA76409D3ST

Part # Distributor Description Stock Price Buy
DISTI # HUFA76409D3ST
Avnet Americas Trans MOSFET N-CH 60V 17A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: HUFA76409D3ST) RoHS: Compliant Min Qty: 943 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1180 Partner Stock
  • 943 $0.3925
  • 950 $0.3819
  • 1,900 $0.3713
  • 4,800 $0.3607
  • 9,500 $0.3501
  • 48,000 $0.3395
  • 95,000 $0.3288
$0.3288 / $0.3925 Buy Now

Part Details for HUFA76409D3ST

HUFA76409D3ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HUFA76409D3ST Part Data Attributes

HUFA76409D3ST onsemi
Buy Now Datasheet
Compare Parts:
HUFA76409D3ST onsemi N-Channel Logic Level UltraFET® Power MOSFET 60V, 17A, 71mΩ, 2500-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Manufacturer Package Code 369AS
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature ULTRA LOW RESISTANCE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 18 A
Drain-source On Resistance-Max 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 49 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 136 ns
Turn-on Time-Max (ton) 59 ns

Alternate Parts for HUFA76409D3ST

This table gives cross-reference parts and alternative options found for HUFA76409D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76409D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HUFA76409D3ST 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation HUFA76409D3ST vs HUFA76409D3ST
HUFA76409D3ST 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC HUFA76409D3ST vs HUFA76409D3ST
Part Number Description Manufacturer Compare
BUK453-60A TRANSISTOR 22 A, 60 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors HUFA76409D3ST vs BUK453-60A
RFD14N05L N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 1800-TUBE onsemi HUFA76409D3ST vs RFD14N05L
NTD18N06LT4G Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi HUFA76409D3ST vs NTD18N06LT4G
2SK2412-AZ Power Field-Effect Transistor, 20A I(D), 60V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-45F, ISOLATED TO-220, 3 PIN NEC Electronics Group HUFA76409D3ST vs 2SK2412-AZ
MTD1N50E 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 onsemi HUFA76409D3ST vs MTD1N50E
FQD24N08 Power Field-Effect Transistor, 19.6A I(D), 80V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation HUFA76409D3ST vs FQD24N08
IRFR024NTRPBF Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3/2 Infineon Technologies AG HUFA76409D3ST vs IRFR024NTRPBF
RFD14N05_NL Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251AA, 3 PIN Fairchild Semiconductor Corporation HUFA76409D3ST vs RFD14N05_NL
NTD18N06 18A, 60V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 onsemi HUFA76409D3ST vs NTD18N06
STD30NE06 30A, 60V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, DPAK-3 STMicroelectronics HUFA76409D3ST vs STD30NE06

HUFA76409D3ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUFA76409D3ST by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUFA76409D3ST by onsemi

Select Manufacturer
Which Manufacturer of HUFA76409D3ST would you like to use for your alert(s)?
  • Please alert me when HUFA76409D3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUFA76409D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUFA76409D3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUFA76409D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUFA76409D3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUFA76409D3ST by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: