Part Details for HUKIT40 NC032 by Alpha Wire
Overview of HUKIT40 NC032 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUKIT40 NC032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1580
|
Newark | Hook-Up Wire Kit, Kit Contents:Five 100 Spools Of 24Awg 7X32 Ul 1007/1569, Csa Tr-64 Hook Up Wire In White, Black, Red, Green, Blue, Dispenser Rack And Cut/Strip Tool, Product Range:- Rohs Compliant: Yes |Alpha Wire HUKIT40 NC032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.5900 / $254.6600 | Buy Now |
DISTI #
HU-KIT-40-ND
|
DigiKey | WIRE KIT 24AWG HOOK-UP 3050 Min Qty: 1 Lead time: 14 Weeks Container: Dispenser | Temporarily Out of Stock |
|
$218.5150 / $223.1000 | Buy Now |
DISTI #
602-HU-KIT-40
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC NO COLOR RoHS: Compliant | 3 |
|
$218.5100 / $223.1000 | Buy Now |
DISTI #
71360337
|
RS | Hu Wire Pvc, Hukit40 No Color Each 24 Awg, Wh, Bk, Rd, Gr, Bl 100Ft, Ea | Alpha Wire HUKIT40 NC032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$238.4400 / $259.1700 | RFQ |
DISTI #
HUKIT40-NC032
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, 300V, 30.5m, 100ft, 5rl. Min Qty: 1 | 2 |
|
$147.5000 | Buy Now |
Part Details for HUKIT40 NC032
HUKIT40 NC032 CAD Models
HUKIT40 NC032 Part Data Attributes
|
HUKIT40 NC032
Alpha Wire
Buy Now
|
Compare Parts:
HUKIT40 NC032
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |