Part Details for HUL6273 by Panasonic Electronic Components
Overview of HUL6273 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUL6273
HUL6273 CAD Models
HUL6273 Part Data Attributes
|
HUL6273
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HUL6273
Panasonic Electronic Components
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |