Part Details for HV-LR-SR2(11) by Hirose Electric Co Ltd
Overview of HV-LR-SR2(11) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for HV-LR-SR2(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1679
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Hirose(Hrs) HV-LR-SR2(11) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$82.0100 / $94.4800 | Buy Now |
DISTI #
26-HV-LR-SR2(11)-ND
|
DigiKey | CONN RF RCPT 1.85MM END LNCH Min Qty: 1 Lead time: 16 Weeks Container: Bag |
28 In Stock |
|
$78.0407 / $96.8400 | Buy Now |
DISTI #
HV-LR-SR2(11)
|
Avnet Americas | Connector RF 1.85mm Coaxial Receptacle 0Hz to 65GHz 50Ohm Right Angle Screw Mount Gold - Bag (Alt: HV-LR-SR2(11)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$79.8750 / $92.6550 | Buy Now |
DISTI #
798-HV-LR-SR2(11)
|
Mouser Electronics | RF Connectors / Coaxial Connectors Receptacle, w/ mounting hardware (0-80UNF 1/4 inch) RoHS: Compliant | 0 |
|
$78.0600 / $81.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$77.9300 | Buy Now |
DISTI #
HIRHV-LR-SR2(11)
|
Heilind Electronics | 338-0018-0-11 EACH | Americas - 0 in Stock |
|
$61.2308 / $63.1747 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$70.0100 / $146.6400 | Buy Now | |
DISTI #
HV-LR-SR2(11)
|
Avnet Americas | Connector RF 1.85mm Coaxial Receptacle 0Hz to 65GHz 50Ohm Right Angle Screw Mount Gold - Bag (Alt: HV-LR-SR2(11)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$79.8750 / $92.6550 | Buy Now |
DISTI #
HV-LR-SR2-11
|
TME | HV-LR-SR2(11) Min Qty: 500 | 0 |
|
$77.7700 | RFQ |
DISTI #
4133185
|
element14 Asia-Pacific | RF COAX CONN, JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$84.2301 / $101.8471 | Buy Now |
Part Details for HV-LR-SR2(11)
HV-LR-SR2(11) CAD Models
HV-LR-SR2(11) Part Data Attributes:
|
HV-LR-SR2(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV-LR-SR2(11)
Hirose Electric Co Ltd
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |