Part Details for HV-R-SR2 by Hirose Electric Co Ltd
Overview of HV-R-SR2 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV-R-SR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7002
|
Newark | 1.85Mm Coaxial Connectors Based On Iec Specifications |Hirose(Hrs) HV-R-SR2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6600 / $73.7500 | Buy Now |
DISTI #
26-HV-R-SR2-ND
|
DigiKey | CONN RCPT 1.85MM 50 OHM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$41.9261 / $52.0300 | Buy Now |
DISTI #
HV-R-SR2
|
Avnet Americas | Connector RF 1.85mm Coaxial Receptacle 0Hz to 65GHz 50Ohm Straight Screw Mount Gold - Bag (Alt: HV-R-SR2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$42.8750 / $49.7350 | Buy Now |
DISTI #
798-HV-R-SR2
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.85 Coaxial Cable RoHS: Compliant | 20 |
|
$41.9200 / $52.0200 | Buy Now |
DISTI #
HIRHV-R-SR2
|
Heilind Electronics | 338-0010-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.5700 / $60.6000 | Buy Now |
Part Details for HV-R-SR2
HV-R-SR2 CAD Models
HV-R-SR2 Part Data Attributes
|
HV-R-SR2
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HV-R-SR2
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |