Part Details for HV06S4F1003T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HV06S4F1003T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV06S4F1003T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HV06S4F1003T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HV06 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0100 / $0.0130 | Order Now |
DISTI #
HV1206-100K-1%
|
TME | Resistor: thick film, SMD, 1206, 100kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 5000 | 10000 |
|
$0.0140 | Buy Now |
Part Details for HV06S4F1003T5E
HV06S4F1003T5E CAD Models
HV06S4F1003T5E Part Data Attributes
|
HV06S4F1003T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV06S4F1003T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for HV06S4F1003T5E
This table gives cross-reference parts and alternative options found for HV06S4F1003T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV06S4F1003T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH12FTN1003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | HV06S4F1003T5E vs RH12FTN1003 |
RV1206FR-07100KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HV06S4F1003T5E vs RV1206FR-07100KL |
232279161004L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | HV06S4F1003T5E vs 232279161004L |
9CVR023A1003FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | HV06S4F1003T5E vs 9CVR023A1003FLPFT |
LHVC1206-100KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HV06S4F1003T5E vs LHVC1206-100KFT4 |
LHVC1206-100KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HV06S4F1003T5E vs LHVC1206-100KFT4 |