Part Details for HV0820-2R7305-AP by Eaton Electronics
Overview of HV0820-2R7305-AP by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV0820-2R7305-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1689
|
Newark | Cap, 3.0F, 2.7V, Hv Series, Cyl, Ammo Pa/ Ammo Pack |Eaton Electronics HV0820-2R7305-AP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
HV0820-2R7305-AP
|
TME | Supercapacitor, THT, 3F, 2.7VDC, -10÷30%, Body dim: Ø8x21mm, 80mΩ Min Qty: 1000 | 0 |
|
$1.0400 | RFQ |