Part Details for HV0830-2R7605-R by Eaton Bussmann
Overview of HV0830-2R7605-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV0830-2R7605-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4217
|
Newark | Cap, 6F, 2.7V, Super, Radial, Capacitance:6F, Voltage Rating:2.7V, Capacitor Terminals:Radial Leaded, Product Range:Hv Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:3.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Operating Rohs Compliant: Yes |Eaton Bussmann HV0830-2R7605-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$1.8700 / $3.0100 | Buy Now |
DISTI #
283-4204-ND
|
DigiKey | CAP 6F -10% +30% 2.7V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1804 In Stock |
|
$1.0880 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 6F 2.7V -10% to 30% (8.5 X 31mm) Radial Aluminum Cylindrical Can 3.5mm 20uA 0.04 Ohm 1000h 65C Bulk |
1116 In Stock |
|
$1.1000 / $2.0600 | Buy Now |
DISTI #
000000000003492752
|
Sager | Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL Min Qty: 100 | 0 |
|
$1.2400 / $2.0300 | Buy Now |
DISTI #
2148484
|
element14 Asia-Pacific | CAP, 6F, 2.7V, SUPER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$1.3917 / $2.6222 | Buy Now |
|
Master Electronics | Cap Supercap 6F 2.7V -10% to 30% (8.5 X 31mm) Radial Aluminum Cylindrical Can 3.5mm 20uA 0.04 Ohm 1000h 65C Bulk |
1116 In Stock |
|
$1.1000 / $2.0600 | Buy Now |