Part Details for HV101LF by Amphenol Corporation
Overview of HV101LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-HV101LF
|
Mouser Electronics | Acceleration Sensor Modules Top exit, isolated, low frequency 0.1 Hz sensor w/ extended EMI performance, M12 connector, 1/4-28 integral mounting stud, 100 mV/g, 5% sensitivity tolerance RoHS: Compliant | 0 |
|
$490.0100 / $516.7400 | Order Now |