Part Details for HV1325-2R7156-R by Eaton Bussmann
Overview of HV1325-2R7156-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV1325-2R7156-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0102
|
Newark | Supercapacitor, 15F, 2.7V, Radial, Capacitance:15F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.03Ohmrohs Compliant: Yes |Eaton Bussmann HV1325-2R7156-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$2.1000 | Buy Now |
DISTI #
98AC1459
|
Newark | Cap, 15F,2.7V, Hv Series, Cyl Rohs Compliant: Yes |Eaton Bussmann HV1325-2R7156-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $3.3100 | Buy Now |
DISTI #
283-HV1325-2R7156-R-ND
|
DigiKey | CAP 15F -10% +30% 2.7V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7527 In Stock |
|
$2.2931 / $5.8400 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 15F 2.7V -10% to 30% (13.5 X 28.4mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.03 Ohm 1000h 65C Bulk RoHS: Compliant |
1740 In Stock |
|
$2.1900 / $3.5800 | Buy Now |
DISTI #
000000000003492755
|
Sager | Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL Min Qty: 100 | 0 |
|
$2.5900 / $3.3300 | Buy Now |
|
Master Electronics | Cap Supercap 15F 2.7V -10% to 30% (13.5 X 28.4mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.03 Ohm 1000h 65C Bulk RoHS: Compliant |
1740 In Stock |
|
$2.1900 / $3.5800 | Buy Now |