Sensors/Transducers
HV160-SM02-C
Superior Sensor Technology
Description: Differential Pressure Sensor Optimized for HVAC ±625 to ±15K Pa (±2.5 to ±60 inH2O) - Cut Tape

Overview of HV160-SM02-C by Superior Sensor Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HV160-SM02-C by Superior Sensor Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 2232-HV160-SM02-C-ND
DigiKey SENSOR 0.09PSID 0.08" 16BIT Min Qty: 25 Lead time: 4 Weeks Container: Strip Temporarily Out of Stock
  • 25 $23.1696
$23.1696 Buy Now
DISTI # 211-HV160-SM02-C
Mouser Electronics Board Mount Pressure Sensors Differential Low Pressure Sensors HVAC Applications RoHS: Compliant 64
  • 1 $31.8100
  • 10 $26.5100
  • 25 $23.3500
  • 50 $23.1700
  • 100 $22.4900
  • 250 $21.7400
$21.7400 / $31.8100 Buy Now

CAD Models for HV160-SM02-C by Superior Sensor Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HV160-SM02-C by Superior Sensor Technology

HV160-SM02-C
Superior Sensor Technology
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Superior Sensor Technology
Want to compare parts?
  1. HV160-SM02-C
    Superior Sensor Technology
    Differential Pressure Sensor Optimized for HVAC ±625 to ±15K Pa (±2.5 to ±60 inH2O) - Cut Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV160-SM02-C by Superior Sensor Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV160-SM02-C by Superior Sensor Technology

Select Manufacturer
Which Manufacturer of HV160-SM02-C would you like to use for your alert(s)?
  • Please alert me when HV160-SM02-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV160-SM02-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV160-SM02-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV160-SM02-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV160-SM02-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV160-SM02-C by Superior Sensor Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: