-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Pressure Sensor Optimized for HVAC ±625 to ±15K Pa (±2.5 to ±60 inH2O) - Single Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2232-HV160-SM02-T-ND
|
DigiKey | SENSOR 2.17PSID 0.08" 16BIT Min Qty: 64 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1694 | Buy Now |
DISTI #
211-HV160-SM02-T
|
Mouser Electronics | Board Mount Pressure Sensors Differential Low Pressure Sensors HVAC Applications RoHS: Compliant | 0 |
|
$21.7400 / $23.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV160-SM02-T
Superior Sensor Technology
Buy Now
Datasheet
|
Compare Parts:
HV160-SM02-T
Superior Sensor Technology
Differential Pressure Sensor Optimized for HVAC ±625 to ±15K Pa (±2.5 to ±60 inH2O) - Single Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Superior Sensor Technology |