Part Details for HV1840-2R7606-R by Eaton Electronics
Overview of HV1840-2R7606-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV1840-2R7606-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV1840-2R7606-R
|
TME | Supercapacitor, THT, 60F, 2.7VDC, -10÷30%, Ø18x42mm, 18mΩ, 110uA Min Qty: 1 | 7 |
|
$3.9100 / $4.6100 | Buy Now |