Part Details for HV2201PJ-G by Microchip Technology Inc
Overview of HV2201PJ-G by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HV2201PJ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5112
|
Newark | 8-Ch Enhanced High Voltage Analog Switch 28 Plcc 11.5X11.5X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV2201PJ-G Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $12.3000 | Buy Now |
DISTI #
HV2201PJ-G-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 28PLCC Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9800 | Buy Now |
DISTI #
HV2201PJ-G
|
Avnet Americas | Analog Switch Octal SPST 28-Pin PLCC Tray - Bulk (Alt: HV2201PJ-G) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$10.8800 / $14.3500 | Buy Now |
DISTI #
689-HV2201PJ-G
|
Mouser Electronics | Analog Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage RoHS: Compliant | 54 |
|
$11.5700 / $14.3500 | Buy Now |
DISTI #
HV2201PJ-G
|
Microchip Technology Inc | 8-CH ENHANCED HIGH VOLTAGE ANALOG SWITCH, Projected EOL: 2034-07-21 RoHS: Compliant pbFree: Yes |
1330 Alternates Available |
|
$10.3900 / $14.3500 | Buy Now |
DISTI #
70452560
|
RS | 8-CH ENHANCED HIGH VOLTAGE ANALOG SWITCH28 PLCC TUBE | Microchip Technology Inc. HV2201PJ-G RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0500 / $23.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$11.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 1330 Factory Stock |
|
$11.1800 / $14.9400 | Buy Now |
DISTI #
HV2201PJ-G
|
Avnet Americas | Analog Switch Octal SPST 28-Pin PLCC Tray - Bulk (Alt: HV2201PJ-G) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$10.8800 / $14.3500 | Buy Now |
|
Ameya Holding Limited | IC ULTRASOUND SWITCH 1:1 28PLCC | 1330 |
|
RFQ |
Part Details for HV2201PJ-G
HV2201PJ-G CAD Models
HV2201PJ-G Part Data Attributes:
|
HV2201PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2201PJ-G
Microchip Technology Inc
OCTAL 1-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 190 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Neg Supply Voltage-Max (Vsup) | -160 V | |
Neg Supply Voltage-Min (Vsup) | -40 V | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.9 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.573 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |