Part Details for HV2301FG-G by Microchip Technology Inc
Overview of HV2301FG-G by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HV2301FG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5117
|
Newark | 8-Ch Enhanced Analog Switch W/Bleed Resistors 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip HV2301FG-G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 | Buy Now |
DISTI #
HV2301FG-G-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 48LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9801 / $13.1700 | Buy Now |
DISTI #
HV2301FG-G
|
Avnet Americas | Analog Switch Octal SPST 48-Pin LQFP - Trays (Alt: HV2301FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.9800 / $13.1700 | Buy Now |
DISTI #
689-HV2301FG-G
|
Mouser Electronics | Analog Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage RoHS: Compliant | 152 |
|
$9.9800 / $13.1700 | Buy Now |
DISTI #
HV2301FG-G
|
Microchip Technology Inc | 8-CH ENHANCED ANALOG SWITCH w/BLEED RESISTORS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9436 Alternates Available |
|
$9.5300 / $13.1700 | Buy Now |
DISTI #
70454428
|
RS | 8-CH ENHANCED ANALOG SWITCH w/BLEED RESISTORS48 LQFP 7x7x1.4mm TRAY | Microchip Technology Inc. HV2301FG-G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6100 / $18.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$10.2300 | Buy Now |
|
Onlinecomponents.com | Analog Switch Octal SPST 48-Pin LQFP Tray RoHS: Compliant |
26 In Stock 11250 Factory Stock |
|
$8.5400 / $10.5700 | Buy Now |
DISTI #
HV2301FG-G
|
Avnet Americas | Analog Switch Octal SPST 48-Pin LQFP - Trays (Alt: HV2301FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.9800 / $13.1700 | Buy Now |
|
Ameya Holding Limited | IC ULTRASOUND SWITCH 1:1 48LQFP | 11436 |
|
RFQ |
Part Details for HV2301FG-G
HV2301FG-G CAD Models
HV2301FG-G Part Data Attributes:
|
HV2301FG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2301FG-G
Microchip Technology Inc
8-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Neg Supply Voltage-Max (Vsup) | -160 V | |
Neg Supply Voltage-Min (Vsup) | -40 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.9 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HV2301FG-G
This table gives cross-reference parts and alternative options found for HV2301FG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2301FG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV2301FG-G | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | Supertex Inc | HV2301FG-G vs HV2301FG-G |
HV2303FG-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, TQFP-48 | Supertex Inc | HV2301FG-G vs HV2303FG-G |