Part Details for HV230B1-G by Supertex Inc
Overview of HV230B1-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HV230B1-G
HV230B1-G CAD Models
HV230B1-G Part Data Attributes
|
HV230B1-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV230B1-G
Supertex Inc
SPST, 8 Func, 1 Channel, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, 0.65 MM PITCH, GREEN, BCC-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | BCC | |
Package Description | BCC, | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XBCC-B26 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 26 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 7.6 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | BGA26,8X9,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |