Part Details for HV232PJ-GM904 by Microchip Technology Inc
Overview of HV232PJ-GM904 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV232PJ-GM904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for HV232PJ-GM904
HV232PJ-GM904 CAD Models
HV232PJ-GM904 Part Data Attributes
|
HV232PJ-GM904
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV232PJ-GM904
Microchip Technology Inc
SGL POLE SGL THROW SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | -150 V | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 27 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for HV232PJ-GM904
This table gives cross-reference parts and alternative options found for HV232PJ-GM904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV232PJ-GM904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV232PJ-G | SPST, 8 Func, 1 Channel, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Supertex Inc | HV232PJ-GM904 vs HV232PJ-G |
HV232PJ-G | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC28 | Microchip Technology Inc | HV232PJ-GM904 vs HV232PJ-G |