Part Details for HV2605BD-M936 by Microchip Technology Inc
Overview of HV2605BD-M936 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM9368N | Rochester Electronics LLC | Seven Segment Decoder/Driver, 9368 Series, True Output, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 |
Price & Stock for HV2605BD-M936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8832
|
Newark | 16-Channel Hv Analog Spst Mux W/O Bleeders 42 Bmp_Dice Bdt/R Rohs Compliant: Yes |Microchip HV2605BD-M936 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.2500 | Buy Now |
DISTI #
HV2605BD-M936CT-ND
|
DigiKey | IC SWITCH SPST 38 OHM DIE Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199 In Stock |
|
$22.5700 / $29.7800 | Buy Now |
DISTI #
HV2605BD-M936
|
Avnet Americas | CSP 16-Channel HV Analog SPST Mux w/o Bleeders - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: HV2605BD-M936) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$22.5700 / $29.7800 | Buy Now |
DISTI #
579-HV2605BD-M936
|
Mouser Electronics | Analog Switch ICs 16-Channel HV Analog SPST Mux w/o Bleeders RoHS: Compliant | 0 |
|
$22.5700 | Order Now |
DISTI #
HV2605BD-M936
|
Microchip Technology Inc | 16-CH LOW CHARGE INJECTION HIGH VOLTAGE ANALOG SWITCH, Projected EOL: 2039-09-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.7700 / $29.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$23.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5800 / $60.4100 | Buy Now |
|
NAC | 16-Channel HV Analog SPST Mux w/o Bleeders - Package: 0 CSP BDT/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$23.4000 / $27.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5800 / $60.4100 | Buy Now |
Part Details for HV2605BD-M936
HV2605BD-M936 CAD Models
HV2605BD-M936 Part Data Attributes
|
HV2605BD-M936
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2605BD-M936
Microchip Technology Inc
IC SWITCH SPST 16-CHAN 48-LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, BGA42,8X8,27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | R-PBGA-B42 | |
Length | 5.3 mm | |
Normal Position | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.9 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA42,8X8,24 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.02 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.68 mm | |
Terminal Position | BOTTOM | |
Width | 5.29 mm |