Part Details for HV2762LB-G by Microchip Technology Inc
Overview of HV2762LB-G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HV2762LB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV2762LB-G-ND
|
DigiKey | IC SWITCH SPST 50MHZ 64VFBGA Min Qty: 260 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.1701 | Buy Now |
DISTI #
689-HV2762LB-G
|
Mouser Electronics | Analog Switch ICs SPST ANALOG SWITCH 24CH, HV RoHS: Compliant | 0 |
|
$18.1700 | Order Now |
DISTI #
HV2762LB-G
|
Microchip Technology Inc | 24-CH LOW CHARGE INJECTION SPST HIGH VOLTAGE ANALOG SWITCH w/BLEED RESISTORS, Projected EOL: 2025-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.3500 / $23.9900 | Buy Now |
DISTI #
70483995
|
RS | Analog Switch ICs SPST ANALOG SWITCH 24CH, HV TRAY | Microchip Technology Inc. HV2762LB-G RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0600 / $33.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$18.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.2600 / $44.5400 | Buy Now | |
|
NAC | 24-CH LOW CHARGE INJECTION SPST HIGH VOLTAGE ANALOG SWITCH w/BLEED RESISTORS - Package: 64 VFLGA 7x7x0.95mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$18.8400 / $22.0700 | Buy Now |
DISTI #
HV2762LB-G
|
Avnet Silica | Analog Switch 24 SPST 64-Pin WFLGA Tray (Alt: HV2762LB-G) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HV2762LB-G
|
EBV Elektronik | Analog Switch 24 SPST 64-Pin WFLGA Tray (Alt: HV2762LB-G) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$16.2600 / $44.5400 | Buy Now |
Part Details for HV2762LB-G
HV2762LB-G CAD Models
HV2762LB-G Part Data Attributes:
|
HV2762LB-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2762LB-G
Microchip Technology Inc
SGL POLE SGL THROW SWITCH, PBGA64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, LFGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Off-state Isolation-Nom | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for HV2762LB-G
This table gives cross-reference parts and alternative options found for HV2762LB-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2762LB-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV2762GA-G | SGL POLE SGL THROW SWITCH | Microchip Technology Inc | HV2762LB-G vs HV2762GA-G |