-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 16 Func, 32 Channel, PQCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5333
|
Newark | Analogue Switch, 32Ch, 0 To 70Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:4.5V To 6.3V, Ic Case/Package:Vqfn, No. Of Pins:64Pins, On Resistance Typ:6Ohm Rohs Compliant: Yes |Microchip HV2918/R4X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$21.7900 | Buy Now |
DISTI #
82AH1700
|
Newark | Analogue Switch, 0 To 70 Deg C Rohs Compliant: Yes |Microchip HV2918/R4X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.8500 / $30.8900 | Buy Now |
DISTI #
150-HV2918/R4X-ND
|
DigiKey | IC SWITCH SPDT X 16 9OHM 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
203 In Stock |
|
$25.7000 / $33.9400 | Buy Now |
DISTI #
HV2918/R4X
|
Avnet Americas | Analog Switch Low Harmonic Distortion with Bleed Resistor 32-Channel 66MHz 5V 64-Pin QFN - Trays (Alt: HV2918/R4X) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$25.7000 / $33.9400 | Buy Now |
DISTI #
76AH5333
|
Avnet Americas | Analog Switch Low Harmonic Distortion with Bleed Resistor 32-Channel 66MHz 5V 64-Pin QFN - Bulk (Alt: 76AH5333) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 298 Partner Stock |
|
$28.0800 / $35.3000 | Buy Now |
DISTI #
579-HV2918/R4X
|
Mouser Electronics | Multiplexer Switch ICs 17 2:1 multiplexer/demultiplexer, HV analog switches without HV supplies RoHS: Compliant | 180 |
|
$25.7000 / $33.9400 | Buy Now |
DISTI #
HV2918/R4X
|
Microchip Technology Inc | 17 2:1 multiplexer/demultiplexer, HV analog switches without HV supplies, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
35 Alternates Available |
|
$22.5400 / $33.9400 | Buy Now |
|
Future Electronics | 17 2:1 multiplexer/demultiplexer, HV analog switches without HV supplies RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 20Tray |
|
$25.2000 / $26.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.3900 / $27.6700 | Buy Now | |
DISTI #
62433754
|
Verical | No High-Voltage Bias, Low Harmonic Distortion, 32-Channel, High-Voltage Analog Switch Min Qty: 3 Package Multiple: 1 | Americas - 298 |
|
$25.6376 / $30.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV2918/R4X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2918/R4X
Microchip Technology Inc
SPDT, 16 Func, 32 Channel, PQCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | Also requires logic supply from 3v to 5.5v | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | -100 V | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Normal Position | NO | |
Number of Channels | 32 | |
Number of Functions | 16 | |
Number of Terminals | 64 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 1.8 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 2.7 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |