Part Details for HV7131R by MagnaChip Semiconductor Ltd
Overview of HV7131R by MagnaChip Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for HV7131R
HV7131R CAD Models
HV7131R Part Data Attributes
|
HV7131R
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
HV7131R
MagnaChip Semiconductor Ltd
CCD Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Horizontal Pixel | 640 | |
Housing | CERAMIC | |
Output Range | 0.40-2.15V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 5.04X5.04 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 3 V | |
Vertical Pixel | 480 |