There are no models available for this part yet.
Overview of HV731JRTTD203J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Healthcare
Medical Imaging
Renewable Energy
Price & Stock for HV731JRTTD203J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-HV731JRTTD203JCT-ND
|
DigiKey | RES 20K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1172 / $0.6100 | Buy Now | |
DISTI #
660-HV731JRTTD203J
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.1W 20 kOhm 5% RoHS: Compliant | 0 |
|
$0.1030 / $0.5600 | Order Now |
CAD Models for HV731JRTTD203J by KOA Speer Electronics Inc
Part Data Attributes for HV731JRTTD203J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for HV731JRTTD203J
This table gives cross-reference parts and alternative options found for HV731JRTTD203J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV731JRTTD203J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV731JTBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV731JRTTD203J vs HV731JTBK203J |
HV731JTTPD203J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV731JRTTD203J vs HV731JTTPD203J |
HV73V1JTTD203J | Fixed Resistor, 0.1W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JRTTD203J vs HV73V1JTTD203J |
HV731JTTD203J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV731JRTTD203J vs HV731JTTD203J |
RVC16K203JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV731JRTTD203J vs RVC16K203JB |
RVC16K203JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV731JRTTD203J vs RVC16K203JTP |