Part Details for HV732ATTD1005F by KOA Speer Electronics Inc
Overview of HV732ATTD1005F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732ATTD1005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5844
|
Newark | Res, 10M, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa HV732ATTD1005F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0860 / $0.0900 | Buy Now |
DISTI #
2019-HV732ATTD1005FCT-ND
|
DigiKey | RES 10M OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5670 In Stock |
|
$0.0757 / $0.6700 | Buy Now |
DISTI #
660-HV732ATTD1005F
|
Mouser Electronics | Thick Film Resistors - SMD 10M OHM 1% 400V RoHS: Compliant | 8370 |
|
$0.0750 / $0.5400 | Buy Now |
DISTI #
HV732ATTD1005F
|
TTI | Thick Film Resistors - SMD 10M OHM 1% 400V pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
3537600
|
Farnell | RES, 10M, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0882 | Buy Now |
Part Details for HV732ATTD1005F
HV732ATTD1005F CAD Models
HV732ATTD1005F Part Data Attributes:
|
HV732ATTD1005F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732ATTD1005F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HV732ATTD1005F
This table gives cross-reference parts and alternative options found for HV732ATTD1005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732ATTD1005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2ATTD1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ATTD1005F vs HV73V2ATTD1005F |
HV732ATBK1005F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732ATTD1005F vs HV732ATBK1005F |
HV73V2ARTTED1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV732ATTD1005F vs HV73V2ARTTED1005F |
HV73V2ARTTP1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV732ATTD1005F vs HV73V2ARTTP1005F |
HV73V2ARTTDD1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV732ATTD1005F vs HV73V2ARTTDD1005F |
HV73V2ARTTE1005F | Fixed Resistor, 0.25W, 10000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ATTD1005F vs HV73V2ARTTE1005F |