Part Details for HV732BRTTD1654F by KOA Speer Electronics Inc
Overview of HV732BRTTD1654F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732BRTTD1654F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732BRTTD1654FCT-ND
|
DigiKey | RES 1.65 MOHM 1% 1/4W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1318 / $0.6500 | Buy Now |
DISTI #
660-HV732BRTTD1654F
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.25W 1.65 Mohm 1% RoHS: Compliant | 0 |
|
$0.1160 / $0.6300 | Order Now |
Part Details for HV732BRTTD1654F
HV732BRTTD1654F CAD Models
HV732BRTTD1654F Part Data Attributes:
|
HV732BRTTD1654F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732BRTTD1654F
KOA Speer Electronics Inc
Fixed Resistor, 0.25W, 1650000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 800 V |
Alternate Parts for HV732BRTTD1654F
This table gives cross-reference parts and alternative options found for HV732BRTTD1654F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732BRTTD1654F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2BRTTD1654F | Fixed Resistor, 0.25W, 1650000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BRTTD1654F vs HV73V2BRTTD1654F |
HV732BRTTE1654F | Fixed Resistor, 0.25W, 1650000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BRTTD1654F vs HV732BRTTE1654F |
HV732BTTE1654F | Fixed Resistor, 0.25W, 1650000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BRTTD1654F vs HV732BTTE1654F |
HV732BTBK1654F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1650000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | KOA Speer Electronics Inc | HV732BRTTD1654F vs HV732BTBK1654F |
HV73V2BRTTE1654F | Fixed Resistor, 0.25W, 1650000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BRTTD1654F vs HV73V2BRTTE1654F |
HV73V2BTTD1654F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1650000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BRTTD1654F vs HV73V2BTTD1654F |