Part Details for HV732BTTD1824F by KOA Speer Electronics Inc
Overview of HV732BTTD1824F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732BTTD1824F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732BTTD1824FTR-ND
|
DigiKey | RES 1.82M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1067 | Buy Now |
DISTI #
660-HV732BTTD1824F
|
Mouser Electronics | Thick Film Resistors - SMD 1.82M ohm 1% 0.25W RoHS: Compliant | 0 |
|
$0.1000 / $0.5400 | Order Now |
DISTI #
HV732BTTD1824F
|
TTI | Thick Film Resistors - SMD 1.82M ohm 1% 0.25W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1000 | Buy Now |
Part Details for HV732BTTD1824F
HV732BTTD1824F CAD Models
HV732BTTD1824F Part Data Attributes:
|
HV732BTTD1824F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732BTTD1824F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1820000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 800 V |
Alternate Parts for HV732BTTD1824F
This table gives cross-reference parts and alternative options found for HV732BTTD1824F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732BTTD1824F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2BRTTD1824F | Fixed Resistor, 0.25W, 1820000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD1824F vs HV73V2BRTTD1824F |
HV732BRTTD1824F | Fixed Resistor, 0.25W, 1820000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD1824F vs HV732BRTTD1824F |
HV732BRTTE1824F | Fixed Resistor, 0.25W, 1820000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD1824F vs HV732BRTTE1824F |
HV732BTBK1824F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1820000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | KOA Speer Electronics Inc | HV732BTTD1824F vs HV732BTBK1824F |