Part Details for HV732HRTTE3014F by KOA Speer Electronics Inc
Overview of HV732HRTTE3014F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732HRTTE3014F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732HRTTE3014FCT-ND
|
DigiKey | RES 3.01 MOHM 1% 1/2W 2010 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3177 / $1.2800 | Buy Now |
DISTI #
660-HV732HRTTE3014F
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.5W 3.01 Mohm 1% RoHS: Compliant | 0 |
|
$0.2800 / $0.2860 | Order Now |
Part Details for HV732HRTTE3014F
HV732HRTTE3014F CAD Models
HV732HRTTE3014F Part Data Attributes
|
HV732HRTTE3014F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732HRTTE3014F
KOA Speer Electronics Inc
Fixed Resistor, 0.5W, 3010000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HV732HRTTE3014F
This table gives cross-reference parts and alternative options found for HV732HRTTE3014F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HRTTE3014F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010BF3M01FKEB | Fixed Resistor, Thick Film, 0.5W, 3010000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE3014F vs CRMA2010BF3M01FKEB |
RVC50K3014FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV732HRTTE3014F vs RVC50K3014FB |
CRMA2010AF3M01FKE5 | Fixed Resistor, Thick Film, 0.5W, 3010000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE3014F vs CRMA2010AF3M01FKE5 |
CRMV2010BF3M01FKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE3014F vs CRMV2010BF3M01FKT1 |
HV732HTTE3014F | Fixed Resistor, 0.5W, 3010000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HV732HRTTE3014F vs HV732HTTE3014F |
WF20V3014FTL | Fixed Resistor, 0.5W, 3010000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | HV732HRTTE3014F vs WF20V3014FTL |
CRMV2010AF3M01FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE3014F vs CRMV2010AF3M01FKEB |
CRMV2010AF3M01FKE5 | Fixed Resistor, | Vishay Intertechnologies | HV732HRTTE3014F vs CRMV2010AF3M01FKE5 |