There are no models available for this part yet.
Overview of HV732HRTTE5234F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Healthcare
Medical Imaging
Renewable Energy
Price & Stock for HV732HRTTE5234F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-HV732HRTTE5234FCT-ND
|
DigiKey | RES 5.23 MOHM 1% 1/2W 2010 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3177 / $1.2800 | Buy Now | |
DISTI #
660-HV732HRTTE5234F
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.5W 5.23 Mohm 1% RoHS: Compliant | 0 |
|
$0.2800 / $0.2860 | Order Now |
CAD Models for HV732HRTTE5234F by KOA Speer Electronics Inc
Part Data Attributes for HV732HRTTE5234F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5230000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
2000 V
|
Alternate Parts for HV732HRTTE5234F
This table gives cross-reference parts and alternative options found for HV732HRTTE5234F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HRTTE5234F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC50K5234FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV732HRTTE5234F vs RVC50K5234FB |
CRMV2010BA5M23FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE5234F vs CRMV2010BA5M23FKNF |
WF20V5234FTL | Fixed Resistor, 0.5W, 5230000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | HV732HRTTE5234F vs WF20V5234FTL |
RVC50K5234FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV732HRTTE5234F vs RVC50K5234FTE |
CRMV2010AF5M23FKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE5234F vs CRMV2010AF5M23FKT1 |
CHM20105M23OHMS1%100PPMTAPE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | HV732HRTTE5234F vs CHM20105M23OHMS1%100PPMTAPE |
CRMV2010BE5M23FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE5234F vs CRMV2010BE5M23FKNW |
CRMV2010AF5M23FKE5 | Fixed Resistor, | Vishay Intertechnologies | HV732HRTTE5234F vs CRMV2010AF5M23FKE5 |