There are no models available for this part yet.
Overview of HV732HTTE4123F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HV732HTTE4123F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-HV732HTTE4123FTR-ND
|
DigiKey | RES 412K OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2075 | Buy Now | |
DISTI #
660-HV732HTTE4123F
|
Mouser Electronics | Thick Film Resistors - SMD 412K ohm 1% 0.5W RoHS: Compliant | 0 |
|
$0.1700 / $0.1740 | Order Now |
CAD Models for HV732HTTE4123F by KOA Speer Electronics Inc
Part Data Attributes for HV732HTTE4123F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
412000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
2000 V
|
Alternate Parts for HV732HTTE4123F
This table gives cross-reference parts and alternative options found for HV732HTTE4123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HTTE4123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2010-2W-4123FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | HV732HTTE4123F vs HVCR2010-2W-4123FT |
WF20V4123FTL | Fixed Resistor, 0.5W, 412000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | HV732HTTE4123F vs WF20V4123FTL |
RCH2010F4123-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | HV732HTTE4123F vs RCH2010F4123-2KV |
CRMA2010AF412KFKEW | Fixed Resistor, Thick Film, 0.5W, 412000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTTE4123F vs CRMA2010AF412KFKEW |
CRMV2010AF412KFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTTE4123F vs CRMV2010AF412KFKTT |
CRMA2010BF412KFKTT | Fixed Resistor, Thick Film, 0.5W, 412000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTTE4123F vs CRMA2010BF412KFKTT |
CRMV2010AF412KFKE5 | Fixed Resistor, | Vishay Intertechnologies | HV732HTTE4123F vs CRMV2010AF412KFKE5 |
CRMA2010BG412KFKTW | Fixed Resistor, Thick Film, 0.5W, 412000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTTE4123F vs CRMA2010BG412KFKTW |
HV732HRTTE4123F | Fixed Resistor, 0.5W, 412000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HV732HTTE4123F vs HV732HRTTE4123F |
RVC50K4123FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV732HTTE4123F vs RVC50K4123FB |