There are no models available for this part yet.
Overview of HV732HTTE7504F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HV732HTTE7504F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-HV732HTTE7504FTR-ND
|
DigiKey | RES 7.5M OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2075 | Buy Now | |
DISTI #
660-HV732HTTE7504F
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 7.5M 1% 2000 VO RoHS: Compliant | 0 |
|
$0.1720 / $0.1740 | Order Now |
CAD Models for HV732HTTE7504F by KOA Speer Electronics Inc
Part Data Attributes for HV732HTTE7504F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
2000 V
|
Alternate Parts for HV732HTTE7504F
This table gives cross-reference parts and alternative options found for HV732HTTE7504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HTTE7504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010CE7M50FKFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HV732HTTE7504F vs CRHV2010CE7M50FKFB |
CRHV2010AF7M50FKTT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | HV732HTTE7504F vs CRHV2010AF7M50FKTT |
CRMV2010AF7M50FKE5 | Fixed Resistor, | Vishay Intertechnologies | HV732HTTE7504F vs CRMV2010AF7M50FKE5 |
CRHV2010AA7M50FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HV732HTTE7504F vs CRHV2010AA7M50FKNW |
CHV2010-FX-7504ELF | Fixed Resistor, Thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | HV732HTTE7504F vs CHV2010-FX-7504ELF |
CRHV2010AF7M50FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTTE7504F vs CRHV2010AF7M50FKTB |
CRHV2010CC7M50FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HV732HTTE7504F vs CRHV2010CC7M50FKN1 |
CRHV2010AF7M50FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTTE7504F vs CRHV2010AF7M50FKTW |
CRHV2010AF7M50FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | HV732HTTE7504F vs CRHV2010AF7M50FKEB |
CRMA2010AG7M50FKET | Fixed Resistor, Thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTTE7504F vs CRMA2010AG7M50FKET |
Related Parts for HV732HTTE7504F
-
HVCR2010-2W-7504FTFixed Resistors
-
TAJA225K016RNJFixed Capacitors
-
APT60D100SGRectifier Diodes
-
BLM18AG601SN1DData Line Filters
-
STM8L152M8T6Microcontrollers
-
282843-3Terminals and Terminal Blocks
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
FAN7621BSJXSwitching Regulator or Controllers
-
EXBE10C103JArray/Network Resistors