Part Details for HV733ARTTE305G by KOA Speer Electronics Inc
Overview of HV733ARTTE305G by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ARTTE305G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ARTTE305GCT-ND
|
DigiKey | RES 3 MOHM 2% 1W 2512 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3105 / $1.2500 | Buy Now |
DISTI #
660-HV733ARTTE305G
|
Mouser Electronics | Thick Film Resistors - SMD 2512 1W 3 Mohm 2% RoHS: Compliant | 0 |
|
$0.2730 / $0.2790 | Order Now |
Part Details for HV733ARTTE305G
HV733ARTTE305G CAD Models
HV733ARTTE305G Part Data Attributes
|
HV733ARTTE305G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ARTTE305G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ARTTE305G
This table gives cross-reference parts and alternative options found for HV733ARTTE305G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ARTTE305G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K305GB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 800V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ARTTE305G vs RVC63K305GB |
CRMV2512AF3M00GKTT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ARTTE305G vs CRMV2512AF3M00GKTT |
CRMV2512BC3M00GKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ARTTE305G vs CRMV2512BC3M00GKNB |
RVC63K305GTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 800V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ARTTE305G vs RVC63K305GTE |
HV733ATTE305G | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV733ARTTE305G vs HV733ATTE305G |
CRMV2512BA3M00GKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ARTTE305G vs CRMV2512BA3M00GKN1 |