Part Details for HV733ATTE1374F by KOA Speer Electronics Inc
Overview of HV733ATTE1374F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE1374F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE1374FTR-ND
|
DigiKey | RES 1.37M OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2816 | Buy Now |
DISTI #
660-HV733ATTE1374F
|
Mouser Electronics | Thick Film Resistors - SMD 1.37M ohm 1% 1W RoHS: Compliant | 0 |
|
$0.2540 / $0.2580 | Order Now |
Part Details for HV733ATTE1374F
HV733ATTE1374F CAD Models
HV733ATTE1374F Part Data Attributes
|
HV733ATTE1374F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE1374F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 1370000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE1374F
This table gives cross-reference parts and alternative options found for HV733ATTE1374F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE1374F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2512-FX-1374ELF | Fixed Resistor, Thick Film, 1W, 1370000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | HV733ATTE1374F vs CHV2512-FX-1374ELF |
HV121WF1374T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATTE1374F vs HV121WF1374T4E |
CRMV2512BB1M37FKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE1374F vs CRMV2512BB1M37FKN5 |
CRMV2512BF1M37FKEW | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE1374F vs CRMV2512BF1M37FKEW |
CRMV2512BG1M37FKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE1374F vs CRMV2512BG1M37FKE5 |
RVC63K1374FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE1374F vs RVC63K1374FB |
HV733ARTTE1374F | Fixed Resistor, 1W, 1370000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE1374F vs HV733ARTTE1374F |