-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE244JCT-ND
|
DigiKey | RES 240K OHM 5% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1326 / $0.7400 | Buy Now |
DISTI #
660-HV733ATTE244J
|
Mouser Electronics | Thick Film Resistors - SMD 1W 240K 5% 3000 VOLT RoHS: Compliant | 0 |
|
$0.1310 / $0.7100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV733ATTE244J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE244J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for HV733ATTE244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2512-1W-244JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | HV733ATTE244J vs HVCR2512-1W-244JT |
CRMV2512BB240KJKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE244J vs CRMV2512BB240KJKN1 |
HVR12JTET2403 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HV733ATTE244J vs HVR12JTET2403 |
CRMV2512BF240KJKTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE244J vs CRMV2512BF240KJKTB |
HV121WJ0244T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATTE244J vs HV121WJ0244T4E |
HV733ATBK244J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | HV733ATTE244J vs HV733ATBK244J |
RVC63K244JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE244J vs RVC63K244JTE |
RVC2512JT240K | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV733ATTE244J vs RVC2512JT240K |