Part Details for HV733ATTE305J by KOA Speer Electronics Inc
Overview of HV733ATTE305J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE305J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE305JTR-ND
|
DigiKey | RES 3M OHM 5% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1676 | Buy Now |
DISTI #
660-HV733ATTE305J
|
Mouser Electronics | Thick Film Resistors - SMD 1W 3M 5% 3000 VOLTS RoHS: Compliant | 0 |
|
$0.1390 / $0.6100 | Order Now |
Part Details for HV733ATTE305J
HV733ATTE305J CAD Models
HV733ATTE305J Part Data Attributes
|
HV733ATTE305J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE305J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE305J
This table gives cross-reference parts and alternative options found for HV733ATTE305J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE305J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512AG3M00JKTW | Fixed Resistor, Thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE305J vs CRMA2512AG3M00JKTW |
HV121WJ0305T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATTE305J vs HV121WJ0305T4E |
CRMV2512BE3M00JKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE305J vs CRMV2512BE3M00JKN1 |
CRMA2512AG3M00JKT1 | Fixed Resistor, Thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE305J vs CRMA2512AG3M00JKT1 |
CRMV2512BB3M00JKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE305J vs CRMV2512BB3M00JKN5 |
TSR1VJ305V | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | HV733ATTE305J vs TSR1VJ305V |
HV733ATBK305J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | HV733ATTE305J vs HV733ATBK305J |
CRMV2512BB3M00JKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE305J vs CRMV2512BB3M00JKNW |