Part Details for HV733ATTE4123F by KOA Speer Electronics Inc
Overview of HV733ATTE4123F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE4123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE4123FTR-ND
|
DigiKey | RES 412K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2816 | Buy Now |
DISTI #
660-HV733ATTE4123F
|
Mouser Electronics | Thick Film Resistors - SMD 412K ohm 1% 1W RoHS: Compliant | 0 |
|
$0.2540 / $0.2580 | Order Now |
Part Details for HV733ATTE4123F
HV733ATTE4123F CAD Models
HV733ATTE4123F Part Data Attributes
|
HV733ATTE4123F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE4123F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE4123F
This table gives cross-reference parts and alternative options found for HV733ATTE4123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE4123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512AG412KFKEF | Fixed Resistor, Thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE4123F vs CRMA2512AG412KFKEF |
HVCR2512-1W-4123FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | HV733ATTE4123F vs HVCR2512-1W-4123FT |
RCH2512F4123-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | HV733ATTE4123F vs RCH2512F4123-3KV |
RVC63K4123FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE4123F vs RVC63K4123FB |
HVR12FTET4123 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HV733ATTE4123F vs HVR12FTET4123 |
CHV2512-FX-4123ELF | Fixed Resistor, Thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | HV733ATTE4123F vs CHV2512-FX-4123ELF |
CRMV2512BE412KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE4123F vs CRMV2512BE412KFKN1 |
HV733ARTTE4123F | Fixed Resistor, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE4123F vs HV733ARTTE4123F |
HV121WF4123T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATTE4123F vs HV121WF4123T4E |
RVC2512FT412K | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV733ATTE4123F vs RVC2512FT412K |